SY89464UMY-TR vs SY89465UMY feature comparison

SY89464UMY-TR Microchip Technology Inc

Buy Now Datasheet

SY89465UMY Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description QFN-44 7 X 7 MM, LEAD FREE, MO-220, MLF-44
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Microchip
Additional Feature IT CAN ALSO OPERATE WITH 3V TO 3.6V
Family 89464 89465
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N44 S-XQCC-N44
JESD-609 Code e3 e3
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 44 44
Number of True Outputs 20 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.28SQ,20 LCC44,.28SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 1.15 ns 1.2 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.025 ns 0.025 ns
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm 7 mm
fmax-Min 1500 MHz 1500 MHz
Base Number Matches 1 2

Compare SY89464UMY-TR with alternatives