SY89295UTG-TR
vs
SY100E196JY-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
TQFP-32
QCCJ,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE
Family
CMOS
100E
JESD-30 Code
S-PQFP-G32
S-PQCC-J28
JESD-609 Code
e4
e3
Length
7 mm
11.48 mm
Logic IC Type
ACTIVE DELAY LINE
SILICON DELAY LINE
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Taps/Steps
1023
127
Number of Terminals
32
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER
Packing Method
TR
TR
Programmable Delay Line
YES
YES
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.57 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7 mm
11.48 mm
Base Number Matches
1
1
Technology
ECL
Total Delay-Nom (td)
3.63 ns
Compare SY89295UTG-TR with alternatives
Compare SY100E196JY-TR with alternatives