SY88983VMI vs SY88149HLMGTR feature comparison

SY88983VMI Micrel Inc

Buy Now Datasheet

SY88149HLMGTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN DFN
Package Description HVQCCN, LCC16,.12SQ,20 HVQCCN, LCC16,.12SQ,20
Pin Count 16 16
Manufacturer Package Code MLF MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Applications SDH; SONET SDH; SONET
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e0 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Current-Max 0.058 mA 0.078 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare SY88983VMI with alternatives

Compare SY88149HLMGTR with alternatives