SY88982LMG-TR vs M02050 feature comparison

SY88982LMG-TR Micrel Inc

Buy Now Datasheet

M02050 MACOM

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description 3 X 3 MM, LEAD FREE, MLF-16 HVQCCN,
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFN
Pin Count 16
HTS Code 8542.39.00.01

Compare M02050 with alternatives