SY88927VZCTR
vs
SY100EL16VSZC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICREL INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
3 MM, MSOP-8
|
0.150 INCH, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Receive Delay-Max |
0.36 ns
|
0.325 ns
|
Receiver Number of Bits |
1
|
1
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
No
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e0
|
Length |
|
4.93 mm
|
Moisture Sensitivity Level |
|
1
|
Negative Supply Voltage-Nom |
|
-3.3 V
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.73 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.94 mm
|
|
|
|
Compare SY88927VZCTR with alternatives
Compare SY100EL16VSZC with alternatives