SY88913KCTR
vs
SY88913KGTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
MSOP
|
|
Package Description |
TSSOP, TSSOP10,.19,20
|
3 X 3 MM, LEAD FREE, MSOP-10
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Applications |
SONET
|
|
JESD-30 Code |
S-PDSO-G10
|
S-PDSO-G10
|
JESD-609 Code |
e0
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Current-Max |
0.035 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SY88913KCTR with alternatives
Compare SY88913KGTR with alternatives