SY88813VKG
vs
SY88943VKG-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
3 MM, LEAD FREE, MSOP-10
3 MM, LEAD FREE, MSOP-10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
Applications
SDH; SONET
SDH; SONET
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max
40 mA
45 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
3 mm
Base Number Matches
3
2
ECCN Code
EAR99
Factory Lead Time
8 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
35.4
CO2e (mg)
426.216
Samacsys Modified On
2024-05-03 08:31:35
Total Weight
24.5
Category CO2 Kg
12.04
CO2
294.97999999999996
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare SY88813VKG with alternatives
Compare SY88943VKG-TR with alternatives