SY88313BLMG
vs
SY88343BLMGTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
DFN
|
DFN
|
Package Description |
LEAD FREE, MLF-16
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
MLF
|
MLF
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Applications |
SDH; SONET
|
SDH; SONET
|
JESD-30 Code |
S-XQCC-N16
|
S-XQCC-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.95 mm
|
0.95 mm
|
Supply Current-Max |
0.065 mA
|
0.062 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare SY88313BLMG with alternatives
Compare SY88343BLMGTR with alternatives