SY88309BLMGTR vs MAX3748HETE#G16 feature comparison

SY88309BLMGTR Microchip Technology Inc

Buy Now Datasheet

MAX3748HETE#G16 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN QFN
Package Description HVQCCN, LCC16,.12SQ,20 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16
Pin Count 16 16
Manufacturer Package Code MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.33.00.01
Applications SDH; SONET ATM; SONET
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.8 mm
Supply Current-Max 0.06 mA 0.049 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
Technology BIPOLAR

Compare SY88309BLMGTR with alternatives

Compare MAX3748HETE#G16 with alternatives