SY8105IADC
vs
LM22679TJE-5.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SILERGY CORP
TEXAS INSTRUMENTS INC
Package Description
TSOT-23, 6 PIN
TO-263,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Silergy
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
42 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G6
R-PSSO-G7
Length
2.95 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
6
7
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5 A
8.75 A
Output Voltage-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TO-263
Package Equivalence Code
TSSOP6,.11.37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1 mm
2.25 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
500 kHz
600 kHz
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Width
1.6 mm
9.85 mm
Base Number Matches
1
2
Part Package Code
D2PAK
Pin Count
4
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Compare SY8105IADC with alternatives
Compare LM22679TJE-5.0 with alternatives