SY58040UMYTR
vs
SY58040UMG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
HVQCCN, LCC44,.28SQ,20
7 X 7 MM, GREEN, MLF-44
Pin Count
44
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
CROSS POINT SWITCH
CROSS POINT SWITCH
Input Voltage-Max
1.7 V
Input Voltage-Min
0.1 V
JESD-30 Code
S-XQCC-N44
S-XQCC-N44
JESD-609 Code
e3
e4
Length
7 mm
7 mm
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC44,.28SQ,20
LCC44,.28SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max (Isup)
0.3 mA
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
2
3
Moisture Sensitivity Level
2
Compare SY58040UMYTR with alternatives
Compare SY58040UMG with alternatives