SY58034UMITR vs SY58034UMI feature comparison

SY58034UMITR Micrel Inc

Buy Now Datasheet

SY58034UMI Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN DFN
Package Description HVQCCN, LCC32,.2SQ,20 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Manufacturer Package Code MLF MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 3.3V SUPPLY CAN ALSO OPERATE WITH 3.3V SUPPLY
Family 58034 58034
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e0 e0
Length 5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 240 240
Prop. Delay@Nom-Sup 0.29 ns 0.29 ns
Propagation Delay (tpd) 0.29 ns 0.29 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.02 ns
Seated Height-Max 0.95 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
fmax-Min 7500 MHz 7500 MHz
Base Number Matches 1 2

Compare SY58034UMITR with alternatives

Compare SY58034UMI with alternatives