SY58022UMI vs SY58020UMGTR feature comparison

SY58022UMI Microchip Technology Inc

Buy Now Datasheet

SY58020UMGTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DFN
Package Description HVQCCN, LCC16,.12SQ,20 HVQCCN,
Pin Count 16 16
Manufacturer Package Code MLF MLF
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 3.3V SUPPLY CAN ALSO OPERATE WITH 3.3V SUPPLY
Family 58022 58020
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e0 e4
Length 3 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 4 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.28 ns
Propagation Delay (tpd) 0.28 ns 0.26 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.015 ns 0.015 ns
Seated Height-Max 0.9 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
fmax-Min 5500 MHz 6000 MHz
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Packing Method TR

Compare SY58022UMI with alternatives

Compare SY58020UMGTR with alternatives