SY58018UMG-TR vs SY58018UMG feature comparison

SY58018UMG-TR Micrel Inc

Buy Now Datasheet

SY58018UMG Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Package Description 3 X 3 MM, LEAD FREE, MLF-16 3 X 3 MM, LEAD FREE, MLF-16
Reach Compliance Code compliant compliant
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY ALSO OPERATES WITH 3.3V SUPPLY
Family 58018 58018
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.24 ns 0.24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Base Number Matches 2 2