SY58017UMI vs SY58019UMI feature comparison

SY58017UMI Micrel Inc

Buy Now Datasheet

SY58019UMI Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DFN
Package Description 3 X 3 MM, MLF-16
Pin Count 16 16
Manufacturer Package Code MLF MLF
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Family 58017
JESD-30 Code S-XQCC-N16
JESD-609 Code e0
Length 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2
Number of Functions 1
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.24 ns
Qualification Status Not Qualified
Seated Height-Max 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 2 2

Compare SY58017UMI with alternatives

Compare SY58019UMI with alternatives