SY10EP53ZCTR vs SY10E154JZTR feature comparison

SY10EP53ZCTR Microchip Technology Inc

Buy Now Datasheet

SY10E154JZTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code MSOP QLCC
Package Description TSSOP, QCCJ,
Pin Count 10 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE OPERATING RANGE: VCC=0V, VEE=-3V TO -5.5V FIVE 2:1 MUX FOLLOWED BY LATCH
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PQCC-J28
JESD-609 Code e0 e3
Length 3 mm 11.48 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level 1 2
Number of Bits 1 5
Number of Functions 1 1
Number of Terminals 10 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR TR
Propagation Delay (tpd) 0.35 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 3 mm 11.48 mm
Base Number Matches 2 2
Output Characteristics OPEN-EMITTER
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SY10EP53ZCTR with alternatives

Compare SY10E154JZTR with alternatives