SY10EP53VKITR
vs
SY100E256JZ
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Part Package Code |
MSOP
|
QLCC
|
Package Description |
MSOP-10
|
QCCJ,
|
Pin Count |
10
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
|
THREE 4:1 MUX FOLLOWED BY LATCH
|
Family |
10E
|
100E
|
JESD-30 Code |
S-PDSO-G10
|
S-PQCC-J28
|
Length |
3 mm
|
11.48 mm
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Number of Bits |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
28
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Packing Method |
TR
|
|
Propagation Delay (tpd) |
0.35 ns
|
0.8 ns
|
Seated Height-Max |
1.1 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
Width |
3 mm
|
11.48 mm
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
OPEN-EMITTER
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SY10EP53VKITR with alternatives
Compare SY100E256JZ with alternatives