SY10EP53VKITR
vs
SY100E212JCTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Part Package Code
MSOP
Package Description
MSOP-10
PLASTIC, LCC-28
Pin Count
10
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL AND PARALLEL DATA INPUT
Family
10E
100E
JESD-30 Code
S-PDSO-G10
S-PQCC-J28
Length
3 mm
11.48 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
3
Number of Functions
1
1
Number of Terminals
10
28
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Packing Method
TR
TR
Propagation Delay (tpd)
0.35 ns
1.025 ns
Seated Height-Max
1.1 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
11.48 mm
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare SY10EP53VKITR with alternatives
Compare SY100E212JCTR with alternatives