SY10EP53VKCTR vs SY10E151JITR feature comparison

SY10EP53VKCTR Micrel Inc

Buy Now Datasheet

SY10E151JITR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code MSOP QLCC
Package Description TSSOP, TSSOP10,.19,20 QCCJ, LDCC28,.5SQ
Pin Count 10 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PQCC-J28
JESD-609 Code e0 e0
Length 3 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3000000000 Hz 1100000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 1 6
Number of Functions 1 1
Number of Terminals 10 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Equivalence Code TSSOP10,.19,20 LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 240
Power Supply Current-Max (ICC) 47 mA 78 mA
Prop. Delay@Nom-Sup 0.4 ns
Propagation Delay (tpd) 0.35 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 11.48 mm
Base Number Matches 2 2
fmax-Min 1100 MHz

Compare SY10EP53VKCTR with alternatives

Compare SY10E151JITR with alternatives