SY10EP52VZI vs SY10EP52VZITR feature comparison

SY10EP52VZI Microchip Technology Inc

Buy Now Datasheet

SY10EP52VZITR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V
Family 10E 10E
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.93 mm 4.93 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 0.38 ns 0.38 ns
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.94 mm 3.94 mm
fmax-Min 4000 MHz 4000 MHz
Base Number Matches 2 1
Packing Method TR

Compare SY10EP52VZI with alternatives

Compare SY10EP52VZITR with alternatives