SY10EP52VKC
vs
SY10EL31ZCTR
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SYNERGY SEMICONDUCTOR CORP
|
Part Package Code |
MSOP
|
|
Package Description |
MSOP-8
|
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V
|
|
Family |
10E
|
10EL
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
Length |
3 mm
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
0.38 ns
|
0.645 ns
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
3.63 V
|
|
Supply Voltage-Min (Vsup) |
2.97 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
POSITIVE EDGE
|
Width |
3 mm
|
|
fmax-Min |
4000 MHz
|
2200 MHz
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Max Frequency@Nom-Sup |
|
2200000000 Hz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Equivalence Code |
|
SOP8,.25
|
Packing Method |
|
TR
|
Power Supply Current-Max (ICC) |
|
32 mA
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SY10EP52VKC with alternatives