SY10EP51VZGTR
vs
MC10EP51DR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10E
10E
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4.93 mm
4.9 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
235
Propagation Delay (tpd)
0.37 ns
0.37 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.94 mm
3.9 mm
fmax-Min
3000 MHz
Base Number Matches
2
1
Max Frequency@Nom-Sup
3000000000 Hz
Package Equivalence Code
SOP8,.25
Power Supply Current-Max (ICC)
47 mA
Prop. Delay@Nom-Sup
0.42 ns
Compare SY10EP51VZGTR with alternatives
Compare MC10EP51DR2 with alternatives