SY10EP51VMG-TR
vs
MC100EP51DTG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
2 X 2 MM, LEAD FREE, PLASTIC, MLF-8
TSSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
31 Weeks
Samacsys Manufacturer
Microchip
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10E
100E
JESD-30 Code
S-PDSO-N8
S-PDSO-G8
JESD-609 Code
e4
e3
Length
2 mm
3 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
3
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.08,20
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.42 ns
0.45 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2 mm
3 mm
fmax-Min
3000 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TSSOP 8 3.0x3.0x0.95 mm
Pin Count
8
Manufacturer Package Code
948R-02
Max Frequency@Nom-Sup
3000000000 Hz
Power Supply Current-Max (ICC)
47 mA
Prop. Delay@Nom-Sup
0.5 ns
Compare SY10EP51VMG-TR with alternatives
Compare MC100EP51DTG with alternatives