SY10EP33VKCTR
vs
MC100LVEL32DT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ONSEMI
Part Package Code
MSOP
SOIC
Package Description
TSSOP,
PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC =0V, VEE =-3.3V TO -5.0V
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
Family
10EP
100LVEL
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
PRESCALER
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.44 ns
0.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.63 V
3.8 V
Supply Voltage-Min (Vsup)
2.97 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
fmax-Min
4000 MHz
2400 MHz
Base Number Matches
2
1
Factory Lead Time
4 Weeks
Max Frequency@Nom-Sup
2200000000 Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP8,.19
Power Supply Current-Max (ICC)
36 mA
Temperature Grade
INDUSTRIAL
Compare SY10EP33VKCTR with alternatives
Compare MC100LVEL32DT with alternatives