SY10EP32VZI
vs
SY10EP32VKG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
LEAD FREE, MSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
OPERATES AT VCC = 5V NOM WITH VEE = 0V IN PECL MODE
ALSO OPERATES AT 5V SUPPLY; PECL MODE: VEE =0V WITH VCC =3.3V TO 5V
Family
10E
10EP
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e4
Length
4.9 mm
3 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
PRESCALER
Max Frequency@Nom-Sup
4000000000 Hz
4000000000 Hz
Moisture Sensitivity Level
1
1
Number of Data/Clock Inputs
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
37 mA
42 mA
Propagation Delay (tpd)
0.43 ns
0.43 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.63 V
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3 mm
fmax-Min
4000 MHz
4000 MHz
Base Number Matches
2
2
Compare SY10EP32VZI with alternatives