SY10EP31VZGTR vs SY10EP451LTG feature comparison

SY10EP31VZGTR Micrel Inc

Buy Now Datasheet

SY10EP451LTG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SOIC QFP
Package Description SOP, TQFP,
Pin Count 8 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY
Family 10E 10E
JESD-30 Code R-PDSO-G8 S-PQFP-G32
JESD-609 Code e4 e4
Length 4.93 mm 7 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 6
Number of Terminals 8 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.41 ns 0.69 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.94 mm 7 mm
fmax-Min 3000 MHz
Base Number Matches 2 2

Compare SY10EP31VZGTR with alternatives

Compare SY10EP451LTG with alternatives