SY10EP31VZGTR vs MC10E156FNR2G feature comparison

SY10EP31VZGTR Microchip Technology Inc

Buy Now Datasheet

MC10E156FNR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Part Package Code SOIC QLCC
Package Description SOP, LEAD FREE, PLASTIC, LCC-28
Pin Count 8 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E 10E
JESD-30 Code R-PDSO-G8 S-PQCC-J28
JESD-609 Code e4 e3
Length 4.93 mm 11.505 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level 1
Number of Bits 1 3
Number of Functions 1 1
Number of Terminals 8 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.41 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.63 V 5.7 V
Supply Voltage-Min (Vsup) 2.97 V 4.2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE LOW LEVEL
Width 3.94 mm 11.505 mm
fmax-Min 3000 MHz 700 MHz
Base Number Matches 2 1
Manufacturer Package Code 776-02
ECCN Code EAR99
Number of Inputs 4
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 90 mA
Prop. Delay@Nom-Sup 0.9 ns

Compare SY10EP31VZGTR with alternatives

Compare MC10E156FNR2G with alternatives