SY10EP05VKI
vs
MC10EP05DTG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
ONSEMI
Part Package Code
MSOP
SOIC
Package Description
MSOP-8
LEAD FREE, PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10E
10E
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Logic IC Type
AND/NAND GATE
AND/NAND GATE
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
29 mA
29 mA
Prop. Delay@Nom-Sup
0.26 ns
0.32 ns
Propagation Delay (tpd)
0.26 ns
0.27 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
948R-02
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Packing Method
RAIL
Compare SY10EP05VKI with alternatives
Compare MC10EP05DTG with alternatives