SY10EL51ZC
vs
MC10EL51D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
SOIC-8
SOIC-8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
WITH DIFFERENTIAL CLOCK
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
10EL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.93 mm
4.9 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
0.565 ns
0.565 ns
Seated Height-Max
1.73 mm
1.75 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.94 mm
3.9 mm
fmax-Min
2200 MHz
2200 MHz
Base Number Matches
2
8
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e0
Max Frequency@Nom-Sup
2200000000 Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
SOP8,.25
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
29 mA
Prop. Delay@Nom-Sup
0.62 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Compare SY10EL51ZC with alternatives
Compare MC10EL51D with alternatives