SY10EL33ZITR vs SY10EL33ZC feature comparison

SY10EL33ZITR Micrel Inc

Buy Now Datasheet

SY10EL33ZC Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC SYNERGY SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.93 mm
Logic IC Type PRESCALER PRESCALER
Moisture Sensitivity Level 1
Number of Data/Clock Inputs 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 0.73 ns 0.58 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Surface Mount YES YES
Technology ECL BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm
fmax-Min 3800 MHz 3800 MHz
Base Number Matches 2 3
Max Frequency@Nom-Sup 3800000000 Hz
Output Characteristics OPEN-EMITTER
Power Supply Current-Max (ICC) 33 mA

Compare SY10EL33ZITR with alternatives