SY10EL15ZI
vs
CY7B9930V-2AXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICREL INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
QFP
Package Description
SOP, SOP16,.25
LQFP,
Pin Count
16
44
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10EL
7B
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G16
S-PQFP-G44
JESD-609 Code
e0
e3
Length
9.93 mm
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
44
Number of True Outputs
4
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LQFP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
240
260
Prop. Delay@Nom-Sup
0.75 ns
Propagation Delay (tpd)
0.72 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.65 ns
Seated Height-Max
1.73 mm
1.6 mm
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.94 mm
10 mm
Base Number Matches
2
1
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Output Characteristics
3-STATE
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
fmax-Min
100 MHz
Compare SY10EL15ZI with alternatives
Compare CY7B9930V-2AXC with alternatives