SY10EL12ZG-TR vs SY10EL12ZCTR feature comparison

SY10EL12ZG-TR Micrel Inc

Buy Now Datasheet

SY10EL12ZCTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.93 mm 4.93 mm
Logic IC Type OR/NOR GATE OR/NOR GATE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.45 ns 0.45 ns
Qualification Status Not Qualified
Seated Height-Max 1.73 mm 1.73 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.94 mm 3.94 mm
Base Number Matches 2 3
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.75 V
Supply Voltage-Nom (Vsup) -5.2 V

Compare SY10EL12ZG-TR with alternatives

Compare SY10EL12ZCTR with alternatives