SY10EL07ZG vs SY10EL07ZCTR feature comparison

SY10EL07ZG Microchip Technology Inc

Buy Now Datasheet

SY10EL07ZCTR Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SYNERGY SEMICONDUCTOR CORP
Package Description LEAD FREE, 0.150 INCH, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.93 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 0.395 ns 0.415 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.75 V
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.94 mm
Base Number Matches 1 3
Package Equivalence Code SOP8,.25
Packing Method TR
Power Supply Current-Max (ICC) 17 mA
Prop. Delay@Nom-Sup 0.42 ns
Schmitt Trigger NO

Compare SY10EL07ZG with alternatives