SY10EL07ZCTR vs MC10EL07DR2 feature comparison

SY10EL07ZCTR Synergy Semiconductor Corp

Buy Now Datasheet

MC10EL07DR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SYNERGY SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code unknown unknown
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Power Supply Current-Max (ICC) 17 mA 17 mA
Prop. Delay@Nom-Sup 0.42 ns 0.42 ns
Propagation Delay (tpd) 0.415 ns 0.435 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 5
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
HTS Code 8542.39.00.01
Length 4.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare MC10EL07DR2 with alternatives