SY10EL01ZG
vs
SY10EL01ZI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
0.150 INCH, LEAD FREE, SOIC-8
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Family |
10EL
|
10EL
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.93 mm
|
4.93 mm
|
Logic IC Type |
OR/NOR GATE
|
OR/NOR GATE
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
0.33 ns
|
0.33 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.73 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Supply Voltage-Min (Vsup) |
-4.75 V
|
|
Supply Voltage-Nom (Vsup) |
-5.2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.94 mm
|
3.94 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
240
|
Power Supply Current-Max (ICC) |
|
17 mA
|
Prop. Delay@Nom-Sup |
|
0.37 ns
|
Schmitt Trigger |
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SY10EL01ZG with alternatives
Compare SY10EL01ZI with alternatives