SY10E452JYTR vs SY100E452JITR feature comparison

SY10E452JYTR Microchip Technology Inc

Buy Now Datasheet

SY100E452JITR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Part Package Code QLCC QLCC
Package Description LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 2 1
Number of Bits 5 5
Number of Functions 1 1
Number of Terminals 28 28
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Propagation Delay (tpd) 0.8 ns 0.85 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.48 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 1 2
Count Direction RIGHT
Max Frequency@Nom-Sup 1100000000 Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 240
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SY10E452JYTR with alternatives

Compare SY100E452JITR with alternatives