SY10E452JI vs SY10EP53VKITR feature comparison

SY10E452JI Microchip Technology Inc

Buy Now Datasheet

SY10EP53VKITR Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Part Package Code QLCC MSOP
Package Description LCC-28 TSSOP, TSSOP10,.19,20
Pin Count 28 10
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-G10
Length 11.48 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 5 1
Number of Functions 1 1
Number of Terminals 28 10
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.8 ns 0.35 ns
Seated Height-Max 4.57 mm 1.1 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 3 mm
fmax-Min 1100 MHz
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 3000000000 Hz
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP10,.19,20
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.4 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare SY10E452JI with alternatives

Compare SY10EP53VKITR with alternatives