SY10E452JI vs SY10E151JI feature comparison

SY10E452JI Microchip Technology Inc

Buy Now Datasheet

SY10E151JI Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Part Package Code QLCC QLCC
Package Description LCC-28 PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 5 6
Number of Functions 1 1
Number of Terminals 28 28
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.8 ns 0.8 ns
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.48 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 78 mA
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare SY10E452JI with alternatives

Compare SY10E151JI with alternatives