SY10E452JC vs SY10EP53VKC feature comparison

SY10E452JC Micrel Inc

Buy Now Datasheet

SY10EP53VKC Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Package Description QCCJ, LDCC28,.5SQ TSSOP, TSSOP10,.19,20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Count Direction RIGHT
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PDSO-G10
JESD-609 Code e0 e0
Length 11.48 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 3000000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 5 1
Number of Functions 1 1
Number of Terminals 28 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Propagation Delay (tpd) 0.85 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.1 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 3 mm
fmax-Min 1100 MHz
Base Number Matches 1 2
Part Package Code MSOP
Pin Count 10
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.4 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V

Compare SY10E452JC with alternatives

Compare SY10EP53VKC with alternatives