SY10E451JITR
vs
SY10E451JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SYNERGY SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
WITH DIFFERENTIAL CLOCK
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.48 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
28
28
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Propagation Delay (tpd)
0.8 ns
0.85 ns
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.48 mm
fmax-Min
1100 MHz
1100 MHz
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
1100000000 Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
101 mA
Qualification Status
Not Qualified
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SY10E451JITR with alternatives