SY10E451JI
vs
MC10E451FNR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
Family
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.48 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
1100000000 Hz
1100000000 Hz
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
6
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
116 mA
101 mA
Propagation Delay (tpd)
0.85 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL10K
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.48 mm
fmax-Min
1100 MHz
Base Number Matches
2
4
Packing Method
TAPE AND REEL
Power Supplies
-5.2 V
Compare SY10E451JI with alternatives