SY10E451JI vs MC100E451FNR2G feature comparison

SY10E451JI Microchip Technology Inc

Buy Now Datasheet

MC100E451FNR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Part Package Code QLCC QLCC
Package Description LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.48 mm 11.505 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.8 ns 1.05 ns
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.505 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 776-02
JESD-609 Code e3
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 116 mA
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade OTHER
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SY10E451JI with alternatives

Compare MC100E451FNR2G with alternatives