SY10E451JC vs MC10E451FN feature comparison

SY10E451JC Micrel Inc

Buy Now Datasheet

MC10E451FN Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK
Family 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 1100000000 Hz
Moisture Sensitivity Level 1
Number of Bits 6
Number of Functions 1 6
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 101 mA 101 mA
Propagation Delay (tpd) 0.85 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL10K
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm
fmax-Min 1100 MHz
Base Number Matches 3 5
Power Supplies -5.2 V

Compare SY10E451JC with alternatives