SY10E431JZ vs SY100E154JCTR feature comparison

SY10E431JZ Microchip Technology Inc

Buy Now Datasheet

SY100E154JCTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 1 5
Number of Functions 3 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.8 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.48 mm
fmax-Min 1100 MHz
Base Number Matches 2 3
Rohs Code No
Additional Feature FIVE 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE
Number of Inputs 2
Output Characteristics OPEN-EMITTER
Package Equivalence Code LDCC28,.5SQ
Packing Method TR
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 0.7 ns

Compare SY10E431JZ with alternatives

Compare SY100E154JCTR with alternatives