SY10E404JZ-TR vs MC10E404FNR2 feature comparison

SY10E404JZ-TR Microchip Technology Inc

Buy Now Datasheet

MC10E404FNR2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description LEAD FREE, PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm
Logic IC Type AND/NAND GATE AND/NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TAPE AND REEL
Propagation Delay (tpd) 0.725 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount YES YES
Technology ECL ECL10K
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.48 mm
Base Number Matches 1 4
Package Equivalence Code LDCC28,.5SQ
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 127 mA
Prop. Delay@Nom-Sup 0.73 ns
Schmitt Trigger NO

Compare SY10E404JZ-TR with alternatives