SY10E256JZTR vs SY10E167JC feature comparison

SY10E256JZTR Micrel Inc

Buy Now Datasheet

SY10E167JC Synergy Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC SYNERGY SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCJ, QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature THREE 4:1 MUX FOLLOWED BY LATCH SIX 2:1 MUX FOLLOWED BY REGISTER; WITH DUAL CLOCK
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.48 mm
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 3 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Propagation Delay (tpd) 0.8 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 11.48 mm
Base Number Matches 2 3
Max Frequency@Nom-Sup 1000000000 Hz
Number of Inputs 2
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 113 mA
Prop. Delay@Nom-Sup 0.8 ns
fmax-Min 1000 MHz

Compare SY10E256JZTR with alternatives