SY10E195JCTR
vs
MC10E195FNG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
ON SEMICONDUCTOR
Package Description
QCCJ, LDCC28,.5SQ
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.48 mm
11.505 mm
Logic IC Type
SILICON DELAY LINE
ACTIVE DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Taps/Steps
127
127
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
156 mA
156 mA
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
4.72 ns
4.72 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Total Delay-Nom (td)
3.63 ns
3.63 ns
Width
11.48 mm
11.505 mm
Base Number Matches
4
2
Part Package Code
QLCC
Pin Count
28
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Compare SY10E195JCTR with alternatives
Compare MC10E195FNG with alternatives