SY10E163JZ
vs
SY10EP58VKG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
LEAD FREE, PLASTIC, LCC-28
LEAD FREE, MSOP-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PDSO-G8
JESD-609 Code
e3
e4
Length
11.48 mm
3 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
2
1
Number of Functions
2
1
Number of Inputs
8
2
Number of Outputs
1
1
Number of Terminals
28
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.88 ns
0.41 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.1 mm
Supply Voltage-Max (Vsup)
-5.5 V
5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
3 V
Supply Voltage-Nom (Vsup)
-4.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
11.48 mm
3 mm
Base Number Matches
1
2
Part Package Code
MSOP
Pin Count
8
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
0.42 ns
Technology
ECL
Time@Peak Reflow Temperature-Max (s)
40
Compare SY10E163JZ with alternatives
Compare SY10EP58VKG with alternatives