SY10E151JYTR
vs
SK10E151PJT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMTECH CORP
Part Package Code
QLCC
QLCC
Package Description
LCC-28
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
Length
11.48 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
2
1
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
28
28
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
TR
Propagation Delay (tpd)
0.8 ns
0.67 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.48 mm
11.505 mm
fmax-Min
1100 MHz
1100 MHz
Base Number Matches
1
1
Max Frequency@Nom-Sup
1100000000 Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
78 mA
Temperature Grade
INDUSTRIAL
Compare SY10E151JYTR with alternatives
Compare SK10E151PJT with alternatives