SY10E151JC vs SY10E131JCTR feature comparison

SY10E151JC Micrel Inc

Buy Now Datasheet

SY10E131JCTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.48 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 6 2
Number of Functions 1 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240 240
Propagation Delay (tpd) 0.8 ns 0.675 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 11.48 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 2 1
Max Frequency@Nom-Sup 1100000000 Hz
Packing Method TR
Power Supply Current-Max (ICC) 70 mA

Compare SY10E151JC with alternatives

Compare SY10E131JCTR with alternatives